TRACOPOWER TEM 3N 3W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±15V dc

RS Stock No.:
7880636
Mfr. Prt No.:
TEM 3-0523N
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7880636
Product description TRACOPOWER TEM 3N 3W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEM 3-0523N
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
RS stock number 7880636
Product description TRACOPOWER TEM 3N 3W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEM 3-0523N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series

The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.

APPROVALS : CSA File No. 226037

Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1’000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Through Hole
Input Voltage Range 4.5 → 5.5 V dc
Depth 10 mm
Minimum Temperature -40 °C
Efficiency 78 %
Output Voltage ±15 V dc
Output Current ±100 mA
Load Regulation ±3 %
Isolation Voltage 1.5 kV dc
Number of Outputs 2
Maximum Temperature +85 °C
Input Voltage Nominal 5 V dc
Series TEM 3N
Package DIP 24
Length 32 mm
Power Rating 3 W
Checking stock...
IDR
203,381.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,381.71
*price per unit indicative
"TRACOPOWER TEM 3N 3W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products