TRACOPOWER TMDC 60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 18 → 75 V dc, Voltage out 24V dc

RS Stock No.:
8431742
Mfr. Prt No.:
TMDC 60-4815
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8431742
Product description TRACOPOWER TMDC 60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 18 → 75 V dc, Voltage out 24V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMDC 60-4815
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
RS stock number 8431742
Product description TRACOPOWER TMDC 60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 18 → 75 V dc, Voltage out 24V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMDC 60-4815

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series

The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.

APPROVALS : CB, UL/cUL

Traco - 20W to 60W - TMDC Series

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off


Specifications

Attribute Value
Brand TRACOPOWER
Number of Outputs 1
Maximum Temperature +65 °C
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Series TMDC 60
Length 67.8 mm
Power Rating 60 W
Mounting Type Chassis Mount
Width 112 mm
Depth 38 mm
Minimum Temperature -40 °C
Efficiency 91 %
Output Voltage 24 V dc
Output Current 2.5 A
Load Regulation 1 %
Isolation Voltage 2.5 kV dc
Checking stock...
IDR
1,306,404.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,306,404.95
*price per unit indicative
"TRACOPOWER TMDC 60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 18 → 75 V dc, Voltage out 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products