onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS

RS Stock No.:
7613476
Mfr. Prt No.:
1N4148WS
Brand:
ON Semiconductor

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7613476
Product description onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N4148WS
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
RS stock number 7613476
Product description onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N4148WS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Small Signal Switching Diodes, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Reverse Voltage 75 V
Package Type SOD-323
Maximum Operating Temperature +150 °C
Length 1.8 mm
Maximum Diode Capacitance 4 pF
Height 1 mm
Width 1.35 mm
Dimensions 1.8 x 1.35 x 1 mm
Pin Count 2
Diode Technology Silicon Junction
Diode Configuration Single
Maximum Forward Voltage Drop 1 V
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Forward Current 300 mA
Checking stock...
IDR
77,828.38
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
177,828.38778.28
*price per unit indicative
"onsemi Switching Diode, 300mA 75V, 2-Pin SOD-323 1N4148WS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda