STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220

RS Stock No.:
4369779
Mfr. Prt No.:
TIP112
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4369779
Product description STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP112
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
RS stock number 4369779
Product description STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -65 °C
Maximum Collector Base Voltage 100 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Minimum DC Current Gain 500
Maximum Collector Emitter Saturation Voltage 2.5 V
Height 9.15 mm
Dimensions 10.4 x 4.6 x 9.15 mm
Maximum Collector Emitter Voltage 100 V
Pin Count 3
Number of Elements per Chip 1
Maximum Continuous Collector Current 2 A
Package Type TO-220
Maximum Operating Temperature +150 °C
Length 10.4 mm
Transistor Type NPN
Maximum Collector Cut-off Current 1 mA
Width 4.6 mm
Checking stock...
IDR
80,031.07
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
180,031.078,003.11
*price per unit indicative
"STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda