Microchip 24LC256-I/SM, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C

RS Stock No.:
6879073
Mfr. Prt No.:
24LC256-I/SM
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6879073
Product description Microchip 24LC256-I/SM, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C
Manufacturer / Brand Microchip
Manufacturer part number 24LC256-I/SM
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
RS stock number 6879073
Product description Microchip 24LC256-I/SM, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C
Manufacturer / Brand Microchip
Manufacturer part number 24LC256-I/SM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EEPROM Serial Access - Microchip

24AA256/24FC256/24LC256 I²C™ Serial EEPROM


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Organisation 32K x 8 bit
Mounting Type Surface Mount
Package Type SOIJ
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 2.5 → 5.5 V
Data Retention 200 yr
Interface Type Serial-I2C
Dimensions 5.33 x 5.38 x 1.98 mm
Minimum Operating Supply Voltage 2.5 V
Pin Count 8
Memory Size 256 kbit
Maximum Random Access Time 900 ns
Checking stock...
IDR
18,565.53
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
118,565.53
*price per unit indicative
"Microchip 24LC256-I/SM, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products