N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF

RS Stock No.:
7085134
Mfr. Prt No.:
IRF510PBF
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7085134
Product description N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF
Manufacturer / Brand Vishay
Manufacturer part number IRF510PBF
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
RS stock number 7085134
Product description N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF
Manufacturer / Brand Vishay
Manufacturer part number IRF510PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Vishay Semiconductor

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Maximum Operating Temperature +175 °C
Length 10.41 mm
Channel Type N
Width 4.7 mm
Minimum Gate Threshold Voltage 2 V
Maximum Drain Source Resistance 540 mΩ
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 100 V
Transistor Material Si
Maximum Continuous Drain Current 5.6 A
Maximum Power Dissipation 43 W
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Through Hole
Transistor Configuration Single
Typical Gate Charge @ Vgs 8.3 nC @ 10 V
Height 9.01 mm
Number of Elements per Chip 1
Package Type TO-220AB
Checking stock...
IDR
114,015.43
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1114,015.4311,401.54
*price per unit indicative
"N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda