N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N

RS Stock No.:
7610083
Mfr. Prt No.:
STP26NM60N
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7610083
Product description N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N
Manufacturer / Brand STMicroelectronics
Manufacturer part number STP26NM60N
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
RS stock number 7610083
Product description N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N
Manufacturer / Brand STMicroelectronics
Manufacturer part number STP26NM60N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Drain Source Voltage 600 V
Transistor Material Si
Maximum Continuous Drain Current 20 A
Maximum Power Dissipation 140 W
Maximum Drain Source Resistance 165 mΩ
Series MDmesh
Mounting Type Through Hole
Transistor Configuration Single
Typical Gate Charge @ Vgs 60 nC @ 10 V
Height 15.75 mm
Number of Elements per Chip 1
Package Type TO-220
Maximum Operating Temperature +150 °C
Length 10.4 mm
Maximum Gate Threshold Voltage 4 V
Channel Type N
Width 4.6 mm
Minimum Gate Threshold Voltage 2 V
Channel Mode Enhancement
Pin Count 3
Maximum Gate Source Voltage -25 V, +25 V
Checking stock...
IDR
97,233.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,233.03
*price per unit indicative
"N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda