P-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80P03P4L04AKSA1

RS Stock No.:
8235554
Mfr. Prt No.:
IPP80P03P4L04AKSA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8235554
Product description P-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80P03P4L04AKSA1
Manufacturer / Brand Infineon
Manufacturer part number IPP80P03P4L04AKSA1
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
RS stock number 8235554
Product description P-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80P03P4L04AKSA1
Manufacturer / Brand Infineon
Manufacturer part number IPP80P03P4L04AKSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 137 W
Number of Elements per Chip 1
Series OptiMOS P
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -16 V, +5 V
Maximum Drain Source Resistance 7 mΩ
Mounting Type Through Hole
Transistor Configuration Single
Package Type TO-220
Maximum Operating Temperature +175 °C
Length 10 mm
Typical Gate Charge @ Vgs 125 nC @ 10 V
Maximum Gate Threshold Voltage 2 V
Channel Type P
Height 15.65 mm
Width 4.4 mm
Minimum Gate Threshold Voltage 1 V
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 30 V
Transistor Material Si
Maximum Continuous Drain Current 80 A
Checking stock...
IDR
210,409.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1210,409.3442,081.87
*price per unit indicative
"P-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80P03P4L04AKSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda