Microchip PIC16F886-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 B Flash, 28-Pin SPDIP

RS Stock No.:
0399432
Mfr. Prt No.:
PIC16F886-I/SP
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0399432
Product description Microchip PIC16F886-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 B Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F886-I/SP
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
RS stock number 0399432
Product description Microchip PIC16F886-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 B Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16F886-I/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)


Specifications

Attribute Value
Brand Microchip
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 11
Number of ADC Units 1
Program Memory Type Flash
Number of SPI Channels 1
USB Channels 1
Number of UART Channels 0
Number of Ethernet Channels 0
Number of PWM Units 1 x 10 bit
Number of Timers 1, 2
Package Type SPDIP
Maximum Operating Temperature +85 °C
Typical Operating Supply Voltage 2 → 5.5 V
Length 35.56 mm
ADCs 11 x 10 bit
PWM Channels 4
Width 7.49 mm
Data Rate 10 Mbps
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 8192 B
Device Core PIC
Pin Count 28
Pulse Width Modulation 1 (4 x 10 bit)
Maximum Frequency 20 MHz
Family Name PIC16F
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
PWM Resolution 10 bit
Mounting Type Through Hole
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 3.81 mm
Number of LIN Channels 1
Number of USART Channels 1
Timers 1 x 16 bit, 2 x 8 bit
Dimensions 35.56 x 7.49 x 3.81 mm
RAM Size 368 B
Checking stock...
IDR
262,225.00
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1262,225.0052,445.00
*price per unit indicative
"Microchip PIC16F886-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 8192 B Flash, 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda