Microchip PIC18F4685-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 40-Pin PDIP

RS Stock No.:
0400942
Mfr. Prt No.:
PIC18F4685-I/P
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0400942
Product description Microchip PIC18F4685-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F4685-I/P
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
RS stock number 0400942
Product description Microchip PIC18F4685-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F4685-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers


Specifications

Attribute Value
Brand Microchip
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 4.95 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 1 x 8 bit, 3 x 16 bit
Dimensions 2.095 x 0.58 x 0.195 in
RAM Size 3.328 kB
Program Memory Type Flash
Typical Operating Supply Voltage 4.2 → 5.5 V
Number of SPI Channels 1
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 4
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 1.024 kB, 96 kB
Instruction Set Architecture RISC
Number of CAN Channels 1
ADC Channels 11
Number of ADC Units 1
Package Type PDIP
Maximum Operating Temperature +85 °C
Number of PWM Units 2
Length 53.21 mm
ADCs 11 x 10 bit
Width 0.58 in
Device Core PIC
Pin Count 40
Pulse Width Modulation 1 (CCP), 1 (ECCP)
Maximum Frequency 40 MHz
Family Name PIC18F
Checking stock...
IDR
219,220.10
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1219,220.10
*price per unit indicative
"Microchip PIC18F4685-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 40-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda