Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP

RS Stock No.:
1310271
Mfr. Prt No.:
ATMEGA328P-AU
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1310271
Product description Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA328P-AU
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
RS stock number 1310271
Product description Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA328P-AU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change


Specifications

Attribute Value
Brand Microchip
Data Bus Width 8 bit
Timer Resolution 8 bit, 16 bit
Height 1.05 mm
PWM Channels 6
Width 7.1 mm
ADC Resolution 10 bit
Program Memory Size 32 kB
Timers 1(1 x 16 bit), 1(2 x 8 bit)
Minimum Operating Temperature -40 °C
Dimensions 7.1 x 7.1 x 1.05 mm
RAM Size 2 kB
Pin Count 32
Typical Operating Supply Voltage 1.8 → 5.5 V
Pulse Width Modulation 1 (6 Channel)
ADCs 8 x 10 bit
Instruction Set Architecture RISC
Mounting Type Surface Mount
ADC Channels 8
Number of ADC Units 1
Program Memory Type Flash
Maximum Frequency 20 MHz
Device Core AVR
Package Type TQFP
Maximum Operating Temperature +85 °C
USB Channels 0
Number of PWM Units 1
Length 7.1 mm
Number of Timers 2
Family Name ATmega
Checking stock...
IDR
78,143.05
Out of stock
Price Tray (1 Tray of 2)
Tray(s)Per Tray(IDR)Per Unit(IDR)
178,143.0539,071.53
*price per unit indicative
"Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda