STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819

RS Stock No.:
4864460
Mfr. Prt No.:
1N5819
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4864460
Product description STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819
Manufacturer / Brand STMicroelectronics
Manufacturer part number 1N5819
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
RS stock number 4864460
Product description STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819
Manufacturer / Brand STMicroelectronics
Manufacturer part number 1N5819

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, STMicroelectronics

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Through Hole
Maximum Forward Voltage Drop 450 mV
Maximum Continuous Forward Current 1 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 40 V
Number of Elements per Chip 1
Diameter 2.71 mm
Package Type DO-204AL
Peak Non-Repetitive Forward Surge Current 25 A
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Checking stock...
IDR
18,355.75
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
118,355.753,671.15
*price per unit indicative
"STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-204AL 1N5819" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda