Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AL 1N5399-E3/54

RS Stock No.:
7003696
Mfr. Prt No.:
1N5399-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7003696
Product description Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AL 1N5399-E3/54
Manufacturer / Brand Vishay
Manufacturer part number 1N5399-E3/54
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
RS stock number 7003696
Product description Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AL 1N5399-E3/54
Manufacturer / Brand Vishay
Manufacturer part number 1N5399-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard Recovery Rectifiers, 1.5A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Low profile with height of 1mm
Avalanche Rectifier


Specifications

Attribute Value
Brand Vishay
Diameter 2.7 mm
Package Type DO-204AL
Peak Non-Repetitive Forward Surge Current 50 A
Rectifier Type Switching
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1.4 V
Maximum Continuous Forward Current 1.5 A
Diode Technology Silicon Junction
Peak Reverse Recovery Time 2 µs
Peak Reverse Repetitive Voltage 1000 V
Number of Elements per Chip 1
Mounting Type Through Hole
Checking stock...
IDR
181,354.81
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1181,354.811,813.55
*price per unit indicative
"Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AL 1N5399-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda