Vishay 60V 2A, Schottky Diode, 2-Pin DO-204AC SB260-E3/54

RS Stock No.:
8129326
Mfr. Prt No.:
SB260-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8129326
Product description Vishay 60V 2A, Schottky Diode, 2-Pin DO-204AC SB260-E3/54
Manufacturer / Brand Vishay
Manufacturer part number SB260-E3/54
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
RS stock number 8129326
Product description Vishay 60V 2A, Schottky Diode, 2-Pin DO-204AC SB260-E3/54
Manufacturer / Brand Vishay
Manufacturer part number SB260-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schottky Rectifiers, Vishay Semiconductor

Vishay High Performance Schottky Diodes, SB220, SB230, SB240, SB250, SB260

FEATURES
• Guardring for overvoltage protection
• Very small conduction losses
• Extremely fast switching
• Low forward voltage drop
• High forward surge capability
• High frequency operation
• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.

MECHANICAL DATA
Case: DO-204AC (DO-15)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test


Specifications

Attribute Value
Brand Vishay
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 680 mV
Maximum Continuous Forward Current 2 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 60 V
Number of Elements per Chip 1
Mounting Type Through Hole
Diameter 3.6 mm
Package Type DO-204AC
Peak Non-Repetitive Forward Surge Current 60 A
Diode Type Schottky
Checking stock...
IDR
112,232.30
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1112,232.305,611.62
*price per unit indicative
"Vishay 60V 2A, Schottky Diode, 2-Pin DO-204AC SB260-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda