Vishay Switching Diode, 2-Pin DO-214AC U1D-E3/5AT

RS Stock No.:
8185178
Mfr. Prt No.:
U1D-E3/5AT
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8185178
Product description Vishay Switching Diode, 2-Pin DO-214AC U1D-E3/5AT
Manufacturer / Brand Vishay
Manufacturer part number U1D-E3/5AT
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
RS stock number 8185178
Product description Vishay Switching Diode, 2-Pin DO-214AC U1D-E3/5AT
Manufacturer / Brand Vishay
Manufacturer part number U1D-E3/5AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type DO-214AC (SMA)
Maximum Operating Temperature +150 °C
Length 4.5 mm
Height 2.29 mm
Width 2.79 mm
Dimensions 4.5 x 2.79 x 2.29 mm
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 920 mV
Diode Technology Silicon Junction
Checking stock...
IDR
89,261.39
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
189,261.394,463.07
*price per unit indicative
"Vishay Switching Diode, 2-Pin DO-214AC U1D-E3/5AT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda