Infineon 1600V 600A, Silicon Junction Diode, 2-Pin DZ600N16KHPSA1

RS Stock No.:
8391133
Mfr. Prt No.:
DZ600N16KHPSA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8391133
Product description Infineon 1600V 600A, Silicon Junction Diode, 2-Pin DZ600N16KHPSA1
Manufacturer / Brand Infineon
Manufacturer part number DZ600N16KHPSA1
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
RS stock number 8391133
Product description Infineon 1600V 600A, Silicon Junction Diode, 2-Pin DZ600N16KHPSA1
Manufacturer / Brand Infineon
Manufacturer part number DZ600N16KHPSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Infineon

Rectifier Diode Module, DZ Series, Infineon

Infineon’s Single Rectifier Diode module (DZ Series) offers pressure contact technology on a 50mm isolated copper base plate. The PowerBlock module voltage ranges from 1200V to 1600 volts with a current rating up to 735A. Applications for this device include power supplies, soft starters and electric drives, they are industry standard hermetically sealed which helps prevent damage against high humidity environment areas.

Pressure contact technology
Industrial standard module
Electrically insulated baseplate
Fail safe - Preventing arcing on fail
UL recognized


Specifications

Attribute Value
Brand Infineon
Number of Elements per Chip 1
Mounting Type Surface Mount
Peak Non-Repetitive Forward Surge Current 22 kA
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1.4 V
Maximum Continuous Forward Current 600 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 1600 V
Checking stock...
IDR
3,221,906.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,221,906.13
*price per unit indicative
"Infineon 1600V 600A, Silicon Junction Diode, 2-Pin DZ600N16KHPSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda