STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY

RS Stock No.:
7692091
Mfr. Prt No.:
STM32F3DISCOVERY
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7692091
Product description STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F3DISCOVERY
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
RS stock number 7692091
Product description STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F3DISCOVERY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Discovery Kit for STM32 F3 MCUs

The ST Microelectronics STM32F3DISCOVERY is a Discovery board for the STM32F3 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications quickly and easily.

The STM32F3DISCOVERY development board features a built-in ST-LINK debugger/programmer system.

What is the STM32 F3?
STM32 F3 series of microcontrollers are mixed-signal MCUs with both DSP and FPU instructions. It is based on ARM Cortex-M4 and offers up to 72MHz. The STM32F303VCT6 is the onboard chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F3 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.

Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns

What's on-board?
MCU: STM32F303VCT6
Core: ARM Cortex-M4
Memory: 256KB Flash, 48KB RAM
Debugger/Programmer: ST-LINK
Power: USB 5V or 3.3V
Sensor: L3GD20 ST MEMS motion sensor, LSM303DLHC ST MEMS SiP
LEDs: 1 x red (power) , 1 x red/greed (USB), 8 x User red/blue/orange/green
Buttons: 1 x reset, 1 x user
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F3DISCOVERY hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.


Specifications

Attribute Value
Brand STMicroelectronics
Device Core ARM Cortex M4F
Kit Name Discovery
Processor Type MCU
Classification Development Kit
Processor Part Number STM32F303VCT6
Processor Family Name STM
Technology MCU
Checking stock...
IDR
314,984.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1314,984.67
*price per unit indicative
"STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products