STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB

RS Stock No.:
8029416
Mfr. Prt No.:
NUCLEO-F103RB
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8029416
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F103RB
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
RS stock number 8029416
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F103RB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

NUCLEO-F103RB Nucleo-64 Development Board

The STMicroelectronics STM32 Nucleo Development Board, NUCLEO-F103RB are designed to work with the STM32 F1 series microcontrollers to allow you to build an embedded prototype. The development platform offers a simple solution to evaluate and develop Arm Cortex™ M3 processor STM32 F1 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board supports Arduino™ connectivity and the ST connector Morpho lets you access to all IOs on the MCU. The Nucleo boards are ARM® mbed enabled and have an integrated ST-Link/V2-1 circuit debugger and programmer and this will interface with the on board microcontroller or a suitable STM32 F1 MCU in a stand-alone function.

Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility

What’s on-board?
• STM32F103RBT6 MCU, 128KB flash memory
• Arduino Uno Revision 3 connectivity
• STMicroelectronics Morpho extension pin headers
• Selection mode switch to use as a standalone ST-LINK/V2-1
• Power supplies: USB VBUS or external source (3.3V, 5V, 7—12V)
• Three LEDs: USB communication; user; power
• Two Pushbuttons: User and Reset
• Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
• Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs

Additional Info
• System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable such as 656-3939
• STM32 comprehensive software HAL library online


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Part Number STM32F103RBT6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M3
Kit Name STM32 Nucleo-64
Processor Type MCU
Checking stock...
IDR
530,638.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1530,638.51
*price per unit indicative
"STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products