STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC

RS Stock No.:
8463500
Mfr. Prt No.:
NUCLEO-F091RC
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8463500
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F091RC
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
RS stock number 8463500
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F091RC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NUCLEO-F091RC Nucleo-64 Development Board

The STM32 Nucleo Board, NUCLEO-F091RC will work in conjunction with the STM32 F0 series microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development platform it can offer a quick solution in evaluating and developing with any ARM® 32-bit Cortex®-M0 RISC core STM32 F0 flash microcontrollers in the LQFP64 package.
The Nucleo development board connects with the Arduino™ and will support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo Open Development Platform (ODP).
The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and this will interface with the on board STM32L053R8T6 with a suitable STM32 MCU in your application.

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

STM32™ ARM® 32-Bit Cortex®-M0 microcontroller with LQFP64 package
Two types of extension resources: Arduino Uno Revision 3 connectivity, and STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
mbed™-enabled (mbed.org)
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Flexible board power supply: USB VBUS or external source (3.3V, 5V, 7V to 12V); Power management access point
Three LEDs: USB communication (LD1), user LED (LD2), power LED (LD3)
Two push buttons: USER and RESET
USB re-enumeration capability: three different interfaces supported on USB; Virtual Com port, Mass storage, Debug port
Supported by Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Part Number STM32F091RCT6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M0
Kit Name STM32 Nucleo-64
Processor Type MCU
Checking stock...
IDR
287,188.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1287,188.82
*price per unit indicative
"STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products