Microchip MCU Development Kit DM320007

RS Stock No.:
9048455
Mfr. Prt No.:
DM320007
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048455
Product description Microchip MCU Development Kit DM320007
Manufacturer / Brand Microchip
Manufacturer part number DM320007
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
RS stock number 9048455
Product description Microchip MCU Development Kit DM320007
Manufacturer / Brand Microchip
Manufacturer part number DM320007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC32 Development Tools

PIC32MZxxxxEF Embedded Connectivity with FPU Starter Kit

The Microchip PIC32MZxxxxEF Embedded Connectivity Starter Kit is a development platform for the PIC32MZxxxxEF family of Microcontrollers. The board provides users the necessary hardware to test USB and Ethernet applications.

Bluetooth, Wi-Fi, Touchscreen, Audio and Capacitive Touch technologies can also be explored by combining the Starter Kit with Microchip’s Multimedia Expansion Board II (DM320005-2), available separately.

The featured PIC32MZxxxxEF family are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices incorporate hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Note

A version with Crypto Engine is available, Microchip part DM320007-C

Features

PIC32MZ2048EFH144-I/PH (without Crypto Engine) on-board
USB Type A Port: For developing PIC32 host applications
USB Type Micro-AB Port: For developing USB OTG and USB Device applications
RJ-45 Ethernet Port Daughter Board
Two Mini-B USB Ports: one for debugging, one for USB-to-UART/I2C communications
Compatible with Microchip’s Multimedia Expansion Board II (Microchip Part DM320005-2)

Kit Contents

1 x PIC32MZ EF Development Board
1 x LAN8740A Ethernet PHY Daughter Board
2 x USB A to mini-B cables
1 x USB A to micro-B cable
1 x RJ-45 CAT5 Ethernet Cable


Specifications

Attribute Value
Brand Microchip
Device Core PIC32
Classification Development Kit
Processor Part Number PIC32MZ
Processor Family Name PIC
Technology MCU
Processor Type Microcontroller
Checking stock...
IDR
3,383,541.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,383,541.62
*price per unit indicative
"Microchip MCU Development Kit DM320007" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products