Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01

RS Stock No.:
9170741
Mfr. Prt No.:
KITXMC48RELAXECATV1TOB01
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9170741
Product description Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01
Manufacturer / Brand Infineon
Manufacturer part number KITXMC48RELAXECATV1TOB01
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
RS stock number 9170741
Product description Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01
Manufacturer / Brand Infineon
Manufacturer part number KITXMC48RELAXECATV1TOB01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

XMC4800 Relax EtherCAT MCU Evaluation Kit

Infineon technologies XMC4800 Relax EtherCAT® Kit is an evaluation kit for the XMC4800 Microcontroller. The XMC4800 family of MCU integrates the EtherCAT® node on an ARM® Cortex®M processor with on-chip flash and analogue/mixed signal abilities. The EtherCAT kit allows you to run an embedded web server and store your HTML web pages on a microSD card. As well as controlling the XMC4800 MCU on your PC via the web browser. The development kit is for EtherCAT slave devices and is ideal for the developing EtherCAT® slaves such as servo drives and intelligent I/O devices.

XMC4800 Relax EtherCAT® Kit
ARM® Cortex® M4 Microcontroller
No additional components are required
EtherCAT® ASIC, external memory or a quartz clock generator
EtherCAT® slave controller on-chip
XMC4800 (pin compatible to XMC4700)
On-board Ethernet TCP/IP
CAN node
SD/MMC card slot
Quad SPI flash
RTC Crystal
Physical layer for the EtherCAT® communication realised via the XMC EtherCAT® PHY board add-on
Top-mounted XMC EtherCAT® Phy Board
Arduino™ compatible connector for 3.3 V Arduino shields

Other Relax Products Available
XMC4700 Relax Kit – 917-0735
XMC4700 Relax Lite – 917-0739
XMC4700 Relax for 5 V Shields – 917-0748


Specifications

Attribute Value
Brand Infineon
Classification Evaluation Kit
Processor Part Number XMC4800
Processor Family Name XMC
Technology Evaluation Board
Device Core ARM Cortex M4
Kit Name XMC4800 Relax EtherCAT MCU
Processor Type MCU
Checking stock...
IDR
1,985,987.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,985,987.26
*price per unit indicative
"Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products