STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6

RS Stock No.:
9173781
Mfr. Prt No.:
NUCLEO-L031K6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9173781
Product description STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L031K6
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
RS stock number 9173781
Product description STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L031K6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

NUCLEO-L031K6 Nucleo-32 Development Board

The STMicroelectronics NUCLEO-L031K6 is a development board for STM32 microcontrollers (MCU). This particular board features the STM32L031K6T6 MCU.

What are Nucleo boards?
The ST range of Nucleo boards are ideal for quickly prototyping your designs and ideas. They all share the same connectors so it is easy for you to expand functionality with add-on boards. They offer tonnes of opportunity for developing applications.

More about the STM32L031K6T6:
This microcontroller is from the STM32 range. It is an ultra-low-power MCU based on an Arm Cortex-M0+ core. It offers a speed of 32 MHZ and up to 32Kb in Flash memory. It also features various enhanced I/Os and peripherals.
The STM32L031K6T6 enables you to choose from a range of internal and external clock sources, internal voltage adaptation and low-power modes. Therefore it’s a flexible MCU to incorporate into your chosen design.

What connectors does it have?
The NUCLEO-L031K6 features connectors for the Arduino Nano board (696-1667).

What’s on board?
MCU: STM32L031K6T6
LEDs: 1 x USB, 1 x Power, 1 x User
Pushbutton: 1 x reset
Connectors: Board expansion connector for Arduino Nano
Power: T-LINK USB VBUS or external sources
Debugger/Programmer: ST-LINK/V2-1

What else do you need?
You will need a PC running Windows OS 7, 8 or 10, Linux 64-bit or macOS. You will also need a USB cable from USB-A to micro USB-B.


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Family Name STM
Technology MCU
Processor Part Number STM32L031K6T6
Device Core ARM Cortex M0+
Kit Name STM32 Nucleo-32
Processor Type MCU
Checking stock...
IDR
296,419.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1296,419.14
*price per unit indicative
"STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L031K6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products