Analog Devices EVAL-SDP-CS1Z

RS Stock No.:
8031734
Mfr. Prt No.:
EVAL-SDP-CS1Z
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8031734
Product description Analog Devices EVAL-SDP-CS1Z
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-SDP-CS1Z
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
RS stock number 8031734
Product description Analog Devices EVAL-SDP-CS1Z
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-SDP-CS1Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

USB (Universal Serial Bus), Analog Devices

System Demonstration Platform SDP-S-CS1 Controller Board

The EVAL-SDP-CS1Z board is designed to be used in conjunction with various Analog Devices component evaluation boards and “Circuits from the Lab” reference circuits, as part of the System Demonstration Platform (SDP) environment. The board provides USB 2.0 connectivity to a host computer, allowing users to evaluate components on this platform from a PC application.

SUPPLIED_WITH : USB-A-to Mini-B-cable

• FT2232HQ UART-USB Bridge
• Power and Diagnostic LEDs
• Reset pushbutton
• 120-pin Hirose FX8-120P-SV1(91) Daughter Board connector
• Mini USB connector for host PC
• Powered from USB connector
• Dimensions: 60 x 22mm


Specifications

Attribute Value
Brand Analog Devices
Checking stock...
IDR
1,610,900.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,610,900.62
*price per unit indicative
"Analog Devices EVAL-SDP-CS1Z" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products