TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series

RS Stock No.:
2778036
Mfr. Prt No.:
XFFR-15X4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2778036
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series
Manufacturer / Brand TE Connectivity
Manufacturer part number XFFR-15X4
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
RS stock number 2778036
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series
Manufacturer / Brand TE Connectivity
Manufacturer part number XFFR-15X4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thermoform® XFFR Tubing 3:1

A rugged thick wall black flexible tubing to withstand harsh environments encountered in marine, rail and mass transit, tunnels and general electrical applications.

APPROVALS : LROS

Flame retarded compound
Low toxic or acid gas emissions during combustion
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Resistant to moisture, fungus and weathering
Length 1.2m


Specifications

Attribute Value
Brand TE Connectivity
Series XFFR
Colour Black
Flame Retardant Yes
Sleeve Diameter 38.1 mm
Sleeve Length 1.2 m
Shrink Ratio 3:1
Shrunk Diameter 12.7 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free Yes
Material Polyolefin
Checking stock...
IDR
655,667.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1655,667.39
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products