ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 7614498
- Mfr. Prt No.:
- MM74HC32MX
- Brand:
- ON Semiconductor

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7614498 |
| Product description | ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | MM74HC32MX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
74HC Family
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Specifications
| Attribute | Value |
| Brand | ON Semiconductor |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Surface Mount |
| Package Type | SOIC |
| Maximum Operating Temperature | +85 °C |
| Output Type | LSTTL |
| Input Type | CMOS |
| Length | 8.75 mm |
| Schmitt Trigger Input | No |
| Maximum Operating Supply Voltage | 6 V |
| Height | 1.5 mm |
| Width | 4 mm |
| Logic Function | OR |
| Maximum Low Level Output Current | 5.2 mA |
| Dimensions | 8.75 x 4 x 1.5 mm |
| Maximum High Level Output Current | 5.2 mA |
| Minimum Operating Supply Voltage | 2 V |
| Pin Count | 14 |
| Number of Elements | 4 |
| Logic Family | HC |
| Propagation Delay Test Condition | 50 pF |
| Number of Inputs per Gate | 2 |
| Maximum Propagation Delay Time @ Maximum CL | 125 ns |