Bourns SMAJ30CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.:
7673740
Mfr. Prt No.:
SMAJ30CA
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7673740
Product description Bourns SMAJ30CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Manufacturer / Brand Bourns
Manufacturer part number SMAJ30CA
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
RS stock number 7673740
Product description Bourns SMAJ30CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Manufacturer / Brand Bourns
Manufacturer part number SMAJ30CA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SMBJ Series 400W TVS Diodes, Bidirectional

Bidirectional Transient Voltage Suppressor diodes with 400W peak pulse capacity in compact DO214AB (SMB) surface mount packages.

Transient Voltage Suppressors, Bourns Electronics


Specifications

Attribute Value
Brand Bourns
Number of Elements per Chip 1
Maximum Reverse Leakage Current 5 µA
Minimum Operating Temperature -55 °C
Maximum Peak Pulse Current 35 A
Mounting Type Surface Mount
Peak Pulse Power Dissipation 400 W
Package Type DO-214AC (SMA)
Maximum Operating Temperature +150 °C
Length 4.57 mm
Minimum Breakdown Voltage 33.3 V
Maximum Reverse Stand-off Voltage 30 V
Height 2.42 mm
Width 2.92 mm
Test Current 1 mA
Direction Type Bi-Directional
Dimensions 4.57 x 2.92 x 2.42 mm
Pin Count 2
Diode Configuration Single
ESD Protection Yes
Checking stock...
IDR
188,382.44
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1188,382.443,767.65
*price per unit indicative
"Bourns SMAJ30CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda