Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35

RS Stock No.:
8185067
Mfr. Prt No.:
TZX3V9B-TR
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8185067
Product description Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
Manufacturer / Brand Vishay
Manufacturer part number TZX3V9B-TR
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
RS stock number 8185067
Product description Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
Manufacturer / Brand Vishay
Manufacturer part number TZX3V9B-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Zener Diodes, Vishay Semiconductor

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified


Specifications

Attribute Value
Brand Vishay
Maximum Power Dissipation 500 mW
Number of Elements per Chip 1
Maximum Reverse Leakage Current 5 µA
Zener Voltage Tolerance 3 %
Mounting Type Through Hole
Package Type DO-35
Maximum Operating Temperature +175 °C
Maximum Zener Impedance 100 Ω
Test Current 5 mA
Dimensions 1.7 (Dia.) x 3.9 mm
Pin Count 2
Diode Configuration Single
Nominal Zener Voltage 3.9 V
Zener Type Voltage Regulator
Checking stock...
IDR
165,096.86
Out of stock
Price Pack (1 Pack of 200)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1165,096.86825.48
*price per unit indicative
"Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda