RS PRO APT517 10 → 11mm Air Hammer

RS Stock No.:
7398402
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7398402
Product description RS PRO APT517 10 → 11mm Air Hammer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Chisel Size 10 → 11 mm
Air Inlet BSP 1/4 in
Air Tool Type Air Hammer
Impact Rate 3000 bpm
Length 175 mm
Model Number APT517
Checking stock...
IDR
1,562,546.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,562,546.33
*price per unit indicative
"RS PRO APT517 10 → 11mm Air Hammer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda