RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm
- RS Stock No.:
- 1370884
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
| RS stock number | 1370884 |
| Product description | RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/2 in |
| Air Inlet BSP | 1/4 in |
| Air Tool Type | Air Ratchet |
| Maximum Torque | 95 Nm |
| Average Air Consumption | 73.6 L/min |
| Length | 293 mm |
| Speed | 160 rpm |