RS PRO 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm
- RS Stock No.:
- 7398408
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7398408 |
| Product description | RS PRO 152mm Orbital Sander, 1/4in Air Inlet, 10000rpm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Air Inlet BSP | 1/4 in |
| Pad Size | 152 mm |
| Speed | 10000 rpm |
| Sander Type | Orbital Sander |
| Weight | 2700 g |
| Vibration Level | 4.4 m/s² |