RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
0806779
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
RS stock number 0806779
Product description RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NZ


Product Details

Deep Hole Vacuum Gun

CAUTION : These non-restricted type blow guns must only used on air lines which have a pressure regulator set at a maximum of 30 psi.

WARNING : To avoid risk of injury, these guns must only be used with either the dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.

Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deep
Plastic probe jets high pressure air into the hole to dislodge particles which are safely sucked away by the main nozzle
Main nozzle shrouded to prevent particles escaping and causing injury
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately


Specifications

Attribute Value
Brand RS PRO
Air Inlet BSP 1/4 in
Type Air Blow Gun
Output Pressure 6 bar
Model Number VM22D/H
Working Pressure 6 bar
Checking stock...
IDR
1,423,042.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,423,042.63
*price per unit indicative
"RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda