RS PRO 2 → 10bar Air Grease Gun

RS Stock No.:
2632592
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
RS stock number 2632592
Product description RS PRO 2 → 10bar Air Grease Gun
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Pneumatic Air Grease Gun

A Grease Gun is a useful air tool for moving grease to the point of application, using compressed air to offer variable speeds that provides excellent grease flow control. The close-fitting of the apertures ensures that lubricant is applied directly to a piece of machinery where needed. The Grease Gun is powered by an air compressor via an air hose and can be found often in industrial applications.

We are proudly introducing our own branded RS PRO Air Grease Gun to fit different sized grease kegs.

Each system comprises a high-pressure pump with a pistol grease gun, hose, Z swivel, follower plate, lid, control valve and trolley.

Their working pressure from 2 up to 10 bars, making the Greaser an ideal for heavy-duty industrial applications.

It is essential to be aware of the difference between the air pressure being applied and the hose capabilities. As an example, If the Grease Gun is rated at 10,000 psi and the hose you are using is rated at 1,600 psi; this causes a severe hazardous.

The clean and tidy area will minimise potential accidents of many kinds, therefore make sure no oil or grease spills on the floor. Also, we are strongly recommending wearing PPE, including safety glasses and gloves, to prevent injury. Also, when operating any Air Grease Gun, avoid wearing jewellery or loose clothes as this could become caught in moving parts.

You can find inspiration for PPE be checking our approved RS PRO offer:

  • 918-5775, 918-5778 or 918-5771 - Safety Goggles with clear lenses - the entire view offer can be found by checking the Work Gloves section





The full offer can be explored by reviewing Safety Goggles section.

WARNING : Air operated tools must always be treated with caution and under no circumstances be used for anything other than their intended purpose.

Features and Benefits

  • Versatile as the Air Grease Gun fit for different sized grease kegs

  • Working pressure from 2 up to 10 bars

  • Allows comprehensive angle operation in a narrow space

  • Pistol provides precise lubrication each time

Applications

Air dispenser guns are used on large commercial projects. These types of pistol are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the lubricate or sealant from the gun. The Air Grease Gun can also be found in workshop or garage tool for lubrication.

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.


Specifications

Attribute Value
Brand RS PRO
Air Tool Type Air Grease Gun
Working Pressure 2 → 10 bar
Checking stock...
IDR
20,238,525.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,238,525.50
*price per unit indicative
"RS PRO 2 → 10bar Air Grease Gun" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda