RS PRO Pipe Bender For Use With Aluminium, Copper, Steel 6 → 10 mm

RS Stock No.:
3883684
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
RS stock number 3883684
Product description RS PRO Pipe Bender For Use With Aluminium, Copper, Steel 6 → 10 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Mini Pipe Bender

Introducing the mini pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as copper, steel, aluminium and more. This mini RS PRO bender tool is capable of bending the outer diameter of 6 mm, 8 mm and 10 mm pipes and tubes with ease and features a gauge, providing you with a reliable guide to work with. This pipe bender is constructed using durable metal and features ergonomically designed arms fitted with secure grips, providing enhanced comfort and control.

Features and benefits

• Ergonomic design with handles, providing extra comfort and grip
• Ideal for bending 6 mm, 8 mm and 10 mm pipes and tubes with ease
• Creates clean and precise bends in a range of materials
• Calibration scale for easy accurate bending of right, left and offset bends
• Stylish and durable black metal design with incorporated gauge

Applications:

Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

Do I need to use a pipe bending spring with this?

With the RS PRO mini pipe bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.

What is the maximum pipe diameter?

The maximum outer pipe diameter this bender can work with is 10 mm.

What material is this suitable for?

This pipe and tube bender is ideal for use with a range of materials including copper, aluminium and steel.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Pipe Material Aluminium, Copper, Steel
Suitable Pipe Diameters 6 → 10 mm
Checking stock...
IDR
512,597.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1512,597.43
*price per unit indicative
"RS PRO Pipe Bender For Use With Aluminium, Copper, Steel 6 → 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda