RS PRO Bench Vice x 70mm 120mm x 150mm, 9kg
- RS Stock No.:
- 7719271
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
| RS stock number | 7719271 |
| Product description | RS PRO Bench Vice x 70mm 120mm x 150mm, 9kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Drop Forged Plumbers Bench Vice
Drop forged steel vice with pipe jaws. Ideal for professionals such as plumbers, where pipe and tube work is integral to their day to day work.
Induction & surface hardened for long tool life
Double acme thread screw for faster adjustment
Enclosed construction to protect mechanism against dirt
Ground, machined jaws
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Vice Type | Bench Vice |
| Jaw Opening | 150 mm |
| Jaw Width | 120 mm |
| Mounting | Screw |
| Jaw Depth | 70 mm |
| Weight | 9 kg |