Stanley Quick Clamp Vice x 80mm x 110mm, 1.2kg

RS Stock No.:
8134350
Mfr. Prt No.:
0-83-179
Brand:
Stanley
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
RS stock number 8134350
Product description Stanley Quick Clamp Vice x 80mm x 110mm, 1.2kg
Manufacturer / Brand Stanley
Manufacturer part number 0-83-179

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Quick Vice

Stanley quick clamp mobile vice. Ideal for cutting trunking, strutts around the work site. Easy to clamp and quick to release, perfect for the professional on the move.

Light in weight yet durable
Strong clamping mechanism
Soft jaws to prevent damage to the workpiece
One handed lever close mechanism
Bench clampable


Specifications

Attribute Value
Brand Stanley
Vice Type Quick Clamp Vice
Jaw Opening 110 mm
Mounting Clamp
Jaw Depth 80 mm
Weight 1.2 kg
Checking stock...
IDR
1,349,095.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,349,095.18
*price per unit indicative
"Stanley Quick Clamp Vice x 80mm x 110mm, 1.2kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda