Stanley HCS Wood Chisel, 18.0 mm Blade Width

RS Stock No.:
0317276
Mfr. Prt No.:
5-16-407
Brand:
Stanley
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
RS stock number 0317276
Product description Stanley HCS Wood Chisel, 18.0 mm Blade Width
Manufacturer / Brand Stanley
Manufacturer part number 5-16-407

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Staney FatMax™ Dynagrip™ Strike Cap Chisels

Introducing the Wood Chisel from Stanley FatMax. This excellent quality tool has been made of forged Chrome-Carbon for increased strength and features soft-grip CAB handle for comfort and precise control. The chisel has been designed with professional and extensive use in mind for the most demanding customers.

The chisel is also available as a part of the 3 Piece Steel Wood Chisel Set 776-9885

Features and Benefits:

• Ergonomic soft grip CAB handle for comfort and control
• Forged high Chrome-Carbon steel Blades for edge retention
• Full-length blade guard – for added safety
• Lacquered blade for corrosion protection
• Longer handle design for shock/shatter resistance in use
• Manufactured in Sheffield, England
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Steel strike cap – can be used with a steel hammer for increased striking efficiency

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Is this chisel hardened?

Yes, this excellent quality chisel has been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.


Specifications

Attribute Value
Brand Stanley
Number of Pieces 1
Blade Width 18.0 mm
Blade Material HCS
Chisel Type Wood
Checking stock...
IDR
258,134.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1258,134.29
*price per unit indicative
"Stanley HCS Wood Chisel, 18.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda