Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width

RS Stock No.:
1246118
Mfr. Prt No.:
TAH3640-250-C
Brand:
Bahco
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
RS stock number 1246118
Product description Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width
Manufacturer / Brand Bahco
Manufacturer part number TAH3640-250-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Chisel - TAH Series

Bahco Chisel, ready to work at height

Features and Benefits

In accordance with "DROPS best practices"
Chisel with attachment for lanyard when working at height
Polished surface
Material: Vanadium-extra steel
Oval body
Curing: Chisel 54-56HRC, striking end 35-46HRC
UNE 16567


Specifications

Attribute Value
Brand Bahco
Blade Material Vanadium Extra Steel
Chisel Type Cold
Blade Width 25.0 mm
Length 250 mm
Checking stock...
IDR
621,892.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1621,892.81
*price per unit indicative
"Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda