Stanley 57mm x 30mm Corner Clamp
- RS Stock No.:
- 0511973
- Mfr. Prt No.:
- 0-83-122
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0511973 |
| Product description | Stanley 57mm x 30mm Corner Clamp |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-83-122 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Heavy Duty Corner Clamp
The 0-83-122 is a heavy duty corner clamp from Stanley. This clamp has a clamping capacity of 57mm and 30mm depth. These types of clamps have been designed for clamping objects at a certain angle and used for clamping corners or creating mitre joints. These clamps are also known as angle clamps and can be used to hold workpieces such as wood, metal and plastic of varying thickness, whilst creating straight joints.
Corner clamps allow two workpieces to be held at a 90 degree angle, in order to be attached together. The two items can be of different widths and the clamp will still hold the two at 90 degree angle. This clamp has a single screw which controls the movement of the jaws.
Features and Benefits:
Articulating design allows for work pieces of equal or varying thickness to be joined at right angles
Patent-pending reversible head design allows for use as a parallel clamp
Comfort and maximum torque achieved with bimaterial, tri-lobular handle
Mounting holes allow clamp to be securely attached to work surface
Heavy-duty, cast-zinc construction for durability
Typical Applications:
Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are Corner Clamps good for woodworking?
Yes, corner clamps are great for creating joints in woodworking. This type of clamp can be used to help create various joints such as mitre joints, butt joints and T-joints. Projects can include picture framing and shelving units.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Type | Corner Clamp |
| Jaw Opening | 57 mm |
| Jaw Depth | 30 mm |