RS PRO Copper; Rawhide Mallet 1.6kg

RS Stock No.:
0732533
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
RS stock number 0732533
Product description RS PRO Copper; Rawhide Mallet 1.6kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Copper & Hide Hammer

From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.

This soft-faced hammer is suitable for many specialist purposes

Features and Benefits

• Round copper and hide faces on each end of the hammer
• Ashwood handle
• Small striking area

Applications

This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Head Diameter 44.0 mm
Head Material Malleable Iron
Replaceable Face No
Face Material Copper; Rawhide
Handle Material Wood
Weight 1.6 kg
Checking stock...
IDR
964,988.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1964,988.00
*price per unit indicative
"RS PRO Copper; Rawhide Mallet 1.6kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda