Facom Nylon Mallet 860g With Replaceable Face

RS Stock No.:
9103300
Mfr. Prt No.:
212A.40SLS
Brand:
Facom
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
RS stock number 9103300
Product description Facom Nylon Mallet 860g With Replaceable Face
Manufacturer / Brand Facom
Manufacturer part number 212A.40SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom SLS Height Safe Dead Blow Hammers

Introducing the Facom’s range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.

By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Features and Benefits:

• This versatile and high-quality mallet from Facom is equipped with the Facom SLS attachment solution, preventing the risk of accidental falls
• The mallet face is made from premium quality nylon for added durability and long-lasting use
• Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet
• The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
• The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
• Designed for low power, precise impact adjustment applications
• A crimped rotating cable design that provides user flexibility across all areas of working

Applications:

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Camping

What is the SLS attachment solution?

Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Weight 860 g
Brand Facom
Head Material Steel
Replaceable Face Yes
Head Diameter 40.0 mm
Face Material Nylon
Handle Material Fibreglass
Checking stock...
IDR
2,432,608.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,432,608.88
*price per unit indicative
"Facom Nylon Mallet 860g With Replaceable Face" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda