Stanley 150 mm Hacksaw, 32 TPI
- RS Stock No.:
- 2321933
- Mfr. Prt No.:
- 0-15-218
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2321933 |
| Product description | Stanley 150 mm Hacksaw, 32 TPI |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-15-218 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Junior Quick Release
Square bar steel frame, with comfortable moulded plastic handle, enclosed for finger protecion, incorporating a quick, easy lever action blade locking and change feature
Supplied complete with two spare 150mm x 32 tpi blades
Replacement blades available stock no. 185-3710
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Teeth per Inch | 32 |
| Blade Material | Hardened Steel |
| Blade Length | 150 mm |
| Saw Type | Hacksaw |