Bahco 300 mm Hacksaw, 24 TPI
- RS Stock No.:
- 3595387
- Mfr. Prt No.:
- 325
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3595387 |
| Product description | Bahco 300 mm Hacksaw, 24 TPI |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 325 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Bahco Ergonomic Hacksaw
Professional hacksaw frame ergonomically designed with a soft grip comfortable handles front and back and a solid aluminium frame which allows a very high blade tension for straight and accurate cuts The unique centred blade gives balance and precision and the quick-change blade tensioning mechanism with blade retaining spring is for quick and easy blade change.
SUPPLIED_WITH : 300 mm (12'') reliable and shatterproof Sandflex®
Features and Benefits
Ergonomic rubber coated rear handle and front grip
Unique design solid aluminium frame
Elliptical shape
Alternative 55° blade mounting pins for flush cutting
Tensioned and ready for use
Easy to grip tensioning lever for fast and safe blade changes
Tapered front for hard to reach applications
Can cut up to 40% quicker than conventional horizontal handled hacksaws
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Teeth per Inch | 24 |
| Blade Material | Bi-metal |
| Blade Length | 300 mm |
| Saw Type | Hacksaw |