Facom 5 piece Anti-Vibration Punch Set

RS Stock No.:
2200662
Mfr. Prt No.:
249.GPB
Brand:
Facom
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
RS stock number 2200662
Product description Facom 5 piece Anti-Vibration Punch Set
Manufacturer / Brand Facom
Manufacturer part number 249.GPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 5 Piece Long Punch Set

Introducing the high-quality set of 5 punches from Facom. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• These punches have been designed with ergonomic shock-absorbing handles which offer a secure grip as well as a knurled body, which in turn ensures precise punching without clipping
• This 5-piece punch set comes complete in a handy storage box for safe storage and protection, as well as offering portability when required on a working site
• The sheaths offer maximum safety and protection by avoiding damage to fingers
• Each punch has been heat-treated for safety with the shank end hardened to 58 HRc and the head end hardened to 43 HRc
• These punches are ideal for aligning bolt or rivet holes prior to inserting a fastener and offer a professional finish
• The steel surface of the punch has been chemically blackened to prevent oxidisation when exposed to the elements
• Complies with DIN7225 standards

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What sizes are included in this punch set?

This punch set contains 3mm, 4mm, 5mm, 6mm and 8mm punches


Specifications

Attribute Value
Brand Facom
Punch Type Anti-Vibration
Shank Diameter 3 → 8 mm
Number of Pieces 5
Checking stock...
IDR
1,448,006.45
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,448,006.45
*price per unit indicative
"Facom 5 piece Anti-Vibration Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda