RS PRO 6 piece Parallel Pin Punch
- RS Stock No.:
- 5058688
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
| RS stock number | 5058688 |
| Product description | RS PRO 6 piece Parallel Pin Punch |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO 6 piece parallel pin punch set, 150 mm
Introducing the 6 piece parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 6 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from chrome vanadium air-hardened steel and feature a multi-coated impact head offering excellent durability with corrosion and chipping resistance. The punch pins also include a handy plastic storage stand to keep them organised and protected when not in use.
This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Punch Type | Parallel Pin |
| Shank Diameter | 2 → 8 mm |
| Number of Pieces | 6 |