RS PRO 6 piece Drift Punch Set

RS Stock No.:
6261497
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
RS stock number 6261497
Product description RS PRO 6 piece Drift Punch Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 6 Piece Drift Punch Set

Introducing the 6 piece drift punch set from RS PRO, a high quality selection of drift punch pins ideal for creating or enlarging previously made holes. These professional standard hand tools have been heat treated and manufactured with nickel chrome molybdenum vanadium steel and chrome plating, providing a highly durable set of pin punches with excellent corrosion resistance. This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• Manufactured with nickel chrome molybdenum vanadium steel for durability
• Chrome plated with mirror finish, offering excellent corrosion resistance
• Variety of pin punches to suit various tasks
• Heads are specially treated to reduce burring and increase user safety
• DIN 6453 standard
• Durable hard case included for safe storage

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What are the lengths of the punches?

The punches in this set are available in the following lengths: 40 mm, 50 mm.

What are the diameters of the punches?

The shank diameters of the set include: 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm.


Specifications

Attribute Value
Brand RS PRO
Punch Type Drift
Shank Diameter 2 → 8 mm
Number of Pieces 6
Checking stock...
IDR
584,342.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1584,342.19
*price per unit indicative
"RS PRO 6 piece Drift Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda