RS PRO 5 piece Parallel Pin Punch Set

RS Stock No.:
8754761
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
RS stock number 8754761
Product description RS PRO 5 piece Parallel Pin Punch Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 5 piece long parallel pin punch set, 205 mm

Introducing the 5 piece long parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 5 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from steel and feature a black oxide finish offering excellent durability and corrosion resistance. The punch pins also include a handy plastic storage bag with size markings to keep them organised and protected when not in use.

This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• High-quality rivet punches forged from steel with a plastic storage bag with size markings
• Heat treated black oxide finish offering prolonged life and corrosion resistance
• Manufactured using durable steel
• Tools are 205 mm in length
381-4919 also features a knurled body for enhanced grip and control

Available in two variations:

381-4919 offering 3.2 mm, 4.8 mm, 6.3 mm, 8 mm, 9.5 mm shank diameters
875-4761 offering 3 mm 5 mm, 6 mm, 8 mm, 9.5 mm shank diameters

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What is the overall length?

The overall length of this set is 205 mm.

What is supplied?

This high quality kit from RS PRO includes:

• 5 parallel pin punches
• 1 plastic storage bag


Specifications

Attribute Value
Brand RS PRO
Punch Type Parallel Pin
Shank Diameter 3 → 9.5 mm
Number of Pieces 5
Checking stock...
IDR
504,730.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1504,730.68
*price per unit indicative
"RS PRO 5 piece Parallel Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda