Gedore GEDORE 9.00/3 Lever Press Bearing Puller, 40 → 120 mm capacity, 3 pieces

RS Stock No.:
0237776
Mfr. Prt No.:
GEDORE 9.00/3
Brand:
Gedore
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
RS stock number 0237776
Product description Gedore GEDORE 9.00/3 Lever Press Bearing Puller, 40 → 120 mm capacity, 3 pieces
Manufacturer / Brand Gedore
Manufacturer part number GEDORE 9.00/3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bearing Separator Puller Kit

Bearing separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm
Separator puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes in the bearing separator. Spread: 40 - 120mm, reach: 160mm, using force screw M14 x 120
2 leg puller: has a spread of 90mm and a reach of 120mm (force screw M14 x 1.5 x 155). Maximum force 2 tonnes
Ideal for the safe removal of pulleys and bearings

Kit consists of:


Specifications

Attribute Value
Brand Gedore
Capacity 40 → 120 mm
Number of Pieces 3
Hydraulic Force 2.0 t
Puller Type Bearing Puller
Operation Lever Press
Checking stock...
IDR
7,236,780.66
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
17,236,780.66
*price per unit indicative
"Gedore GEDORE 9.00/3 Lever Press Bearing Puller, 40 → 120 mm capacity, 3 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda