Knipex 71 31 200 200 mm Chrome Vanadium Steel Compact bolt cutter

RS Stock No.:
7055943
Mfr. Prt No.:
71 31 200
Brand:
Knipex
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
RS stock number 7055943
Product description Knipex 71 31 200 200 mm Chrome Vanadium Steel Compact bolt cutter
Manufacturer / Brand Knipex
Manufacturer part number 71 31 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CoBolt® Bolt Cutter

Precision cutting edges for soft, hard and piano wire
Cuts bolts, nails, rivets, etc. up to Ø5.2mm
Cutting edges induction hardened
Minimum effort due to lever action design
Cutting performance is 20 times higher than the handforce applied
Chrome vanadium heavy-duty steel, forged, oil-hardened
DIN ISO 5743


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 6 mm
Overall Length 200 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
865,657.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1865,657.17
*price per unit indicative
"Knipex 71 31 200 200 mm Chrome Vanadium Steel Compact bolt cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda