Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length

RS Stock No.:
1245815
Mfr. Prt No.:
08 26 145
Brand:
Knipex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245815
Product description Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 08 26 145
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
RS stock number 1245815
Product description Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 08 26 145

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Pointed Combination Pliers

The reliable and diverse combination pliers when out and about

Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
Gripping surfaces with special convex contour on one side for secure gripping of flat parts
Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
Easy cutting thanks to the high leverage joint
With cutting edges for soft, medium-hard and hard wire
Forged from special high grade tool steel, manifold oil-hardened


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 8.0 mm
Overall Length 145 mm
VDE/1000V Approved Yes
Material Cutting Capability Soft Wire
Plier Type Combination Pliers
Tip Style Straight
Material Chrome Steel
Checking stock...
IDR
921,143.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1921,143.98
*price per unit indicative
"Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda