Knipex Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length
- RS Stock No.:
- 1367462
- Mfr. Prt No.:
- 08 22 145 T
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367462 |
| Product description | Knipex Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 08 22 145 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Needle Nose Combination Pliers
The Knipex needle nose combination pliers are used for common installations and repair work, thanks to slim head design. Cutting edges for soft, medium and hard wires, thanks to the high leverage joint. Forged from high grade special steel that is oil hardened for added strength and durability. The dual-component comfort grips include a welded tether attachment point for fall protection.
Features and Benefits
High leverage joint
Cutting edges for soft, medium and hard wires
High grade special tool steel, forged and oil hardened
Integrated tether point
Specifications
| Attribute | Value |
| Brand | Knipex |
| Cutting Capacity | 8.0 mm |
| Overall Length | 145 mm |
| Material Cutting Capability | Copper Cable, Hard Wire, Medium Hard Wire |
| Plier Type | Combination Pliers |
| Height Safe | Yes |
| Tip Style | Straight |
| Material | Forged Steel |